ABUS 65/40 KA6401 All Weather Brass, Steel Padlock Keyed Alike 65mm
- RS Stock No.:
- 7887924
- Mfr. Prt No.:
- 65/40 KA6401
- Brand:
- ABUS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7887924 |
Product description | ABUS 65/40 KA6401 All Weather Brass, Steel Padlock Keyed Alike 65mm |
Manufacturer / Brand | ABUS |
Manufacturer part number | 65/40 KA6401 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Abus 65KA Series Solid Brass Padlock
The Abus 65 Series brass padlocks have a body which is made from solid brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation
Note
Abus Keyed alike padlocks. This means if you order locks of a keyed alike suite, all the keys you receive will open anyone of the padlocks of the same model
Keyed alike padlock, all padlocks supplied on this suite will open using the same key
Solid brass body
6.5mm through hardened steel shackle
5 pin tumbler mechanism manufactured from all rustfree components
Automatic locking
Pracentric keyway
Supplied with 2 keys
Application:
Keyed Alike - The Convinience from ABUS
Use the same key to open every padlock in the same suite. Perfect for building sites, factories, schools and many more. Order your padlocks made to the same key both now and in the future to save time, inconvenience and trouble
Specifications
Attribute | Value |
Brand | ABUS |
Shackle Diameter | 6 mm |
Keyed Alike | Yes |
Quantity Per Package | 1 |
Shackle Length | 40 mm |
Body Width | 65 mm |
Colour | Brass |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Lock Type | Key |
Material | Brass, Steel |