3M PELTOR Optime I Ear Defender with Headband, 27dB, Yellow

RS Stock No.:
4496477
Mfr. Prt No.:
H510A-401
Brand:
3M PELTOR
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
RS stock number 4496477
Product description 3M PELTOR Optime I Ear Defender with Headband, 27dB, Yellow
Manufacturer / Brand 3M PELTOR
Manufacturer part number H510A-401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

3M™ Peltor™ Optime™ I Ear Defenders

The 3M™ Peltor™ Optime ™ I ear defenders are designed to provide a moderate level of attenuation that meets the needs of tough and noisy environments. The Peltor™ Optime ™ I ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from a polyether foam has great energy absorption and helps to reduce pressure around the ears and improve comfort.

Note

THE NEW 3M PELTOR PROTAC 3 SPEAK AND LISTEN COMMUNICATION EAR DEFENDERS ARE AVAILABLE
SEE STOCK NUMBERS 123-8886, 123-8887, 123-8888, 123-8889

High Performance

These high-performance ear defenders have an SNR (single number rating) of 27 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise.

Rugged Design

The Optime ™ I hear protection are ruggedly built to cope with everyday wear and tear in harsh environments. The soft large cups are relatively lightweight around the ears and excellent balance and wearer comfort.

Features and Benefits

• Ideal hearing protection against noise arising from a wide range of applications in the workplace and leisure activities
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Large space inside cup helps reduce moisture and heat build-up
• Easy to replace cushions and inserts help keep them hygienically clean.

Typical Applications

• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations

FAQ's


Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.


Specifications

Attribute Value
Brand 3M PELTOR
Series Optime I
Single Number Rating SNR 27 dB
Product Weight 180 g
Colour Yellow
Attachment Type Headband
Standards Met CE
Ear Defender Type Ear Defender
Active Noise Protection No
Checking stock...
VND
721,486.00
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1721,486.00
*price per unit indicative
"3M PELTOR Optime I Ear Defender with Headband, 27dB, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products