Harting, RJ45 Hybrid Female Cat6 RJ45 Connector
- RS Stock No.:
- 1368804
- Mfr. Prt No.:
- 09452251760
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1368804 |
Product description | Harting, RJ45 Hybrid Female Cat6 RJ45 Connector |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09452251760 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1368804 |
Product description | Harting, RJ45 Hybrid Female Cat6 RJ45 Connector |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09452251760 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Harting Han® 3A Cat 6 RJ45 Hybrid Panel Feed Through Sockets
From Harting, a range of Cat6a Hybrid panel feed through sets for Ethernet communication and power supply. The RJ45 bulkheads have 8 + 4 contacts, 2 x 4 for Ethernet and 4x for power. Transmission rates of 10/100 Mbps 1 Gbit/s for Ethernet and 48 V up to 16A for power make these Hybrid bulkheads ideal for industrial field applications. The robust housings are constructed from UL94 V0 plastic or diecast zinc and have an ingress protection rating of IP65/67. Compact in design and with a simple lever locking mechanism the Han® 3A Hybrid bulkheads are compatible with standard patch cables supporting service and test applications. Connectors are shielded to 360° and have a 500 min mating cycles. All models are highly reliable and excellent quality.
Features & Benefits
IP65/67 ingress protection
-40°C to + 70°C
360° Shielding
Field assembly – IDC technology
Solid and stranded wire
Cat6a performance class
Robust UL 94 V0 or diecast zinc housings
Compact design
Simple, secure single lever locking mechanism
Applications
Industrial Ethernet
Automation
IT
Data Centres
Specifications
Attribute | Value |
Brand | HARTING |
Width | 42 mm |
Number of Ports | 12 |
Depth | 40 mm |
Connector Type | RJ45 |
Series | RJ45 Hybrid |
Number of Ways | 12 |
Contact Plating | Gold |
LAN Category | Cat6 |
Length | 57.2 mm |
Orientation | Straight |
Shield Type | Shielded |
Ethernet Connector Type | RJ45 Connector |
Contact Material | Copper Alloy |
Gender | Female |
Mounting Type | Panel Mount |
IP Rating | IP65, IP67 |