Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 22.5mm Cutout, NO/NC, IP66, IP69K
- RS Stock No.:
- 3993129
- Mfr. Prt No.:
- 216525 M22-PV/KC11/IY
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3993129 |
Product description | Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 22.5mm Cutout, NO/NC, IP66, IP69K |
Manufacturer / Brand | Eaton |
Manufacturer part number | 216525 M22-PV/KC11/IY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3993129 |
Product description | Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 22.5mm Cutout, NO/NC, IP66, IP69K |
Manufacturer / Brand | Eaton |
Manufacturer part number | 216525 M22-PV/KC11/IY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton Emergency Stop Push Button Station - M22 Series
Forming part of Eaton's RMQ Titan range of emergency buttons, the M22 emergency buttons provide a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. It can sometimes be referred to as controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the push of a button.
Typical Applications
Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of up to 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives an attractive modern look and feel
• Push button stations supplied as a complete unit, enabling easy installation for worldwide applications, M22-PVS/KC11/IY features 1 key lock mechanism
• M22 range features adaptable functionalities
• Shock duration is 11ms
• IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale) and IP67 (rated as "dust tight" and protected against immersion) ingress of protection
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
Specifications
Attribute | Value |
Brand | Eaton |
Series | RMQ Titan |
Bezel Material | Plastic |
Supply Voltage | 220 V dc, 500 V ac |
Normal State Configuration | NO/NC |
Push Button Shape | Round |
Head Diameter | 38 mm |
Cutout Diameter | 22.5 mm |
Contact Configuration | NO/NC |
Width | 72 mm |
Height | 72 mm |
Head Style | Round |
Supply Current | 3 (dc) A, 6 (ac) A |
Illuminated | No |
Colour | Red/Yellow/Black |
IP Rating | IP66, IP69K |
Range | RMQ Titan |
Pole and Throw Configuration | DPST |
Reset Method | Pull to Reset |
Voltage Rating | 220 V dc, 500 V ac |
Housing Material | Plastic |
Depth | 104 mm |
Push Button Material | Plastic |
Length | 72 mm |
Mounting Type | Surface Mount |