Finder 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount, 240 V ac Maximum Load

RS Stock No.:
7083112
Mfr. Prt No.:
41.81.7.012.8240
Brand:
Finder

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7083112
Product description Finder 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount, 240 V ac Maximum Load
Manufacturer / Brand Finder
Manufacturer part number 41.81.7.012.8240
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
RS stock number 7083112
Product description Finder 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount, 240 V ac Maximum Load
Manufacturer / Brand Finder
Manufacturer part number 41.81.7.012.8240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

41 Series

PCB mount direct or via PCB socket
Silent, high speed switching with long electrical life
Low profile (15.7 mm)
2,500 V insulation, input-output
Wash tight: RT III


Specifications

Attribute Value
Brand Finder
Switching Type Zero Crossing
Height 15.7 mm
Off State Leakage Current 1 mA
Length 29 mm
Contact Configuration SPNO
Maximum Turn On Time 10 ms
Terminal Type Through Hole
Minimum Control Voltage 8 V dc
Minimum Operating Temperature -20 °C
Series Series 41
Maximum Load Voltage 240 V ac
Maximum Operating Temperature +60 °C
Operating Temperature Range -20 → +60 °C
Dimensions 29 x 12.7 x 15.7 mm
Control Voltage Range 8 → 17 V dc
Load Voltage Range 12 → 240 V ac
Mounting Type PCB Mount
Maximum Control Voltage 17 V dc
Minimum Load Current 50 mA
Maximum Load Current 3 A
Depth 12.7 mm
Minimum Load Voltage 12 V ac
Checking stock...
VND
1,020,440.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,020,440.00
*price per unit indicative
"Finder 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount, 240 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products