Edimax N300 WiFi USB 2.0 Wireless Adapter
- RS Stock No.:
- 7603625
- Mfr. Prt No.:
- EW-7612UAN
- Brand:
- Edimax

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7603625 |
Product description | Edimax N300 WiFi USB 2.0 Wireless Adapter |
Manufacturer / Brand | Edimax |
Manufacturer part number | EW-7612UAN |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7603625 |
Product description | Edimax N300 WiFi USB 2.0 Wireless Adapter |
Manufacturer / Brand | Edimax |
Manufacturer part number | EW-7612UAN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Edimax Wireless
Edimax 300Mbps Wireless USB Adapter
The Edimax EW-7612UAn USB adapter simply plugs into your computer's USB port, then you can enjoy high-speed wireless network access in just a few seconds. This wireless USB adapter provides a quick and simple way to add or upgrade the wireless connectivity of your desktop, laptop, or notebook computer
Note
• Receive PHY rate : 300Mbps
• Transmit PHY rate : 150Mbps.
• Maximum performance may vary depending on network conditions and environmental factors.
Features and Benefits:
• Complies with 802.11b/g/n standards with data rates up to 300Mbps
• Green WLAN technology for reduced power consumption
• Wi-Fi coverage up to 5 times greater than 802.11g routers
• Includes multi-language EZmax setup wizard
• Supports 64/128-bit WEP, WPA, WPA2 encryption and WPS
• Supports QoS-WMM
• Supports software AP mode
FAQs:
What does this product do?
Use the Edimax EW-7612UAn USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.
Why is wireless connectivity better?
The Wireless Edimax EW-7612UAn USB Adapter uses 11n technology to maximize the speed and range of your wireless signal. It makes use of your home’s environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.
What does WPS mean?
Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Edimax EW-7612UAn V2 will automatically set up the wireless connection with a robust WPA data encryption. The Edimax EW-7612UAn V2 wireless USB adapter supports both hardware (push-button) WPS and software WPS configurations.
Specifications
Attribute | Value |
Brand | Edimax |
Wireless Data Rate | 300 Mbit/s |
WiFi Band | 2.4 GHz |
WiFi Standard | 802.11b, 802.11g, 802.11n |
WiFi Rating | N300 |
Wireless Connectivity | WiFi |
Interface | USB 2.0 |