Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity

RS Stock No.:
1231751
Mfr. Prt No.:
CPW Plus 300L
Brand:
Adam Equipment Co Ltd

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231751
Product description Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity
Manufacturer / Brand Adam Equipment Co Ltd
Manufacturer part number CPW Plus 300L
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
RS stock number 1231751
Product description Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity
Manufacturer / Brand Adam Equipment Co Ltd
Manufacturer part number CPW Plus 300L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

CPW-plus L Series Veterinarian Scales

The CPW-plus L Series Veterinarian Scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.

Features and Benefits

Colour coded keys
Hold function
Full range tare
Zero Tracking
Kg/ lb/ oz/ lb & oz switchable
Large backlit LCD display
Four load cell construction
Wall mount bracket
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Simple 4 button operation
Tare function
Wheels to allow easy movement
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter

Models

CPW-plus 35L, CPW-plus 75L, CPW-plus 150L, CPW-plus 200L and CPW-plus 300L

Application Information

Ideal for animal / dynamic weighing


Specifications

Attribute Value
Brand Adam Equipment Co Ltd
Interface Type RS232
Minimum Operating Temperature 0 °C
Parts Counting No
Weighing Capacity 300 kg
Model Number p CPW Plus 300L
Weighpan Width 600 (Base) mm, 95 (Indicator) mm
Scale Type Platform
Net Weight 17 kg
Weighpan Height 43 (Indicator) mm, 80 (Base) mm
Maximum Operating Temperature +40 °C
Weighpan Length 220 (Indicator) mm, 900 (Base) mm
Resolution 100 g
Checking stock...
VND
18,509,734.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,509,734.00
*price per unit indicative
"Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products