Testo 608-H2 Digital Hygrometer, Max Temperature +70°C, Max Humidity 98%RH
- RS Stock No.:
- 4207261
- Mfr. Prt No.:
- 0560 6082
- Brand:
- Testo
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
RS stock number | 4207261 |
Product description | Testo 608-H2 Digital Hygrometer, Max Temperature +70°C, Max Humidity 98%RH |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 6082 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Testo |
Humidity Measurement Resolution | 0.1 %RH |
Meter Type | Digital |
Maximum Humidity Measurement | 98 %RH |
Temperature Measurement Resolution | 0.1 °C |
Absolute Maximum Temperature Measurement | +70 °C |
Dewpoint Measurement | Yes |
Maximum Operating Temperature | +70 °C |
Best Humidity Measurement Accuracy | ±2 %RH |
Best Temperature Measurement Accuracy | ±0.5 + 1 Digit °C |
Minimum Operating Temperature | -10 °C |
Model Number p | 608-H2 |
Battery Life | 1 Year |
Weight | 168 g |
Battery Type | 9V |
Power Source | Battery |
Hygrometer Type | Digital Hygrometer |