RS PRO Steel, Wall Box, IP66, 400mm x 1200 mm x 800 mm
- RS Stock No.:
- 1896604
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1896604 |
Product description | RS PRO Steel, Wall Box, IP66, 400mm x 1200 mm x 800 mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1896604 |
Product description | RS PRO Steel, Wall Box, IP66, 400mm x 1200 mm x 800 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Steel Wall Box Enclosures, IP66
Introducing steel wall box enclosures from our own brand RS PRO, a range of high quality wall boxes ideal for use as an electrical enclosure for housing electrical components or as a storage box for medical supplies and more.
This selection of durable wall boxes are manufactured from steel, offering a highly durable enclosure ideal for use in a range of environments. The wall boxes also feature an IP66 rating, ensuring protection from dust and water ingress, making them ideal for use both indoor and outdoor. This range of RS PRO wall boxes include a door made from sheet steel with a lock included, enhancing the security and protection of the enclosure and the contents inside.
These wall boxes are also supplied with all the required fixing accessories allowing them to be easily installed to a suitable surface.
Features and benefits
• Steel structure offering a highly durable enclosure suitable for a range of applications
• Neutral light grey colour suitable for various environments
• IP66 rating, ensuring protection from water and dust ingress
• Fixing accessories supplied allowing for the wall box to be mounted to a wall or surface
• Suitable for use indoors and outdoors
• Available in a range of sizes to suit various applications
• IK10 rating offering protection against mechanical impacts
• Door manufactured from sheet still with a lock included, offering enhanced security
Application
Wall boxes are a type of enclosure ideal for housing electrical components or for storing general purpose and specialist items and equipment. Wall box enclosures are manufactured in a range of sizes using materials including plastic, stainless steel and metal and can feature various IP ratings depending on the level of protection required.
Wall boxes are used in a wide range of industries such as:
• Industrial
• DIY
• Construction
• Security
• Plumbing
• Healthcare
FAQs
What is the IP rating?
The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.
This range of RS PRO wall boxes feature an IP66 rating, ensuring protection from dust and water ingress.
What is the IK rating?
The IK rating refers to the level of protection is offered from external physical and mechanical impacts. The lower the IK rating of an enclosure, the less impact it can withstand and the higher the rating the more impact it can withstand. For example, an IK02 rating offers protection from approximately 0.25kg dropped from 80 mm, whereas IK10 offers approximately 5kg dropped from 400 mm above the surface.
The enclosures in this range offer an IK10 level of protection ensuring excellent protection from mechanical impact.
How to mount a wall box?
Wall box enclosures can be mounted to walls and surfaces via various accessories such as brackets, rails, panels and screws, allowing them to be securely attached and accessible when required.
Can this be used outdoors?
This range of wall box enclosures are perfect for use both indoor and outdoor, providing excellent protection and durability.
Does this include a lock?
This range of RS PRO wall boxes include a lock for enhanced security and safety. The addition of a lock ensures that only authorised personnel can access the contents of the enclosure.
What is supplied?
This range of RS PRO wall boxes include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the boxes allowing them to be installed with ease once a suitable wall or surface is chosen.
Contents Breakdown:
1 x Enclosure
1 x Chassis Plate
1 x Lock
1 x Gland plate
1 x Sealing gasket
1 x Fixing accessories
Specifications
Attribute | Value |
Brand | RS PRO |
Fixing Kit | Yes |
Internal Mounting Type | Wall Mounting |
External Width | 800 mm |
External Mounting Type | Wall |
Application | Electrical, Electronic, Indoor, Outdoor |
Colour | RAL 7032 |
External Depth | 400 mm |
Door Lock Type | Triple Lock System |
IP Rating | IP66 |
Chassis Plate | Yes |
For Protection Of | Electrical Equipments, Medical Equipment |
RAL Code | RAL 7032 |
Body Material | Steel |
Gland Plate | Yes |
External Height | 1200 mm |
Special Features | Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant |