Omron Timer Relay, OFF Delay, 100 → 120V ac 0.05 → 12min

RS Stock No.:
3491279
Mfr. Prt No.:
H3CR-H8L AC100-120 M
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3491279
Product description Omron Timer Relay, OFF Delay, 100 → 120V ac 0.05 → 12min
Manufacturer / Brand Omron
Manufacturer part number H3CR-H8L AC100-120 M
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
RS stock number 3491279
Product description Omron Timer Relay, OFF Delay, 100 → 120V ac 0.05 → 12min
Manufacturer / Brand Omron
Manufacturer part number H3CR-H8L AC100-120 M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

True Off Delay

8 Pin - H3CR-H8LM

Note

Not supplied with panel mount adaptor. Suitable adaptor available stock no. 342-916.

APPROVALS : UL, CSA. Conforms to EN 50081-1, EN 50082-2, EN618

Function 311
Short behind panel depth
LED indication of power and contact status
Suitable DIN rail socket stock no. 329-468
45 x 45mm panel cut-out
Contact material AgCdO

L420949-21

Specifications

Attribute Value
Brand Omron
Supply Voltage 100 → 120 V ac
Time Range 0.05 → 12 min
Minimum Operating Temperature -10 °C
Mode of Operation OFF Delay
Power Supply External
Series H3CR
Maximum Voltage 30 V dc, 250 V ac
Depth 93 mm
Time Increment Minutes, Seconds
Width 48 mm
Number of Contacts 2
Terminal Type 8-Pin Connector
Mounting Type DIN Rail, Flush Mount, Surface Mount
Number of Timer Functions Single
Switch Configuration DPDT
Current Maximum 5 A
Maximum Operating Temperature +55 °C
Length 48 mm
Checking stock...
VND
3,505,192.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,505,192.00
*price per unit indicative
"Omron Timer Relay, OFF Delay, 100 → 120V ac 0.05 → 12min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products