GT Line Fabric Wheeled Bag with Shoulder Strap 340mm x 150mm x 440mm
- RS Stock No.:
- 6662310
- Mfr. Prt No.:
- TOOL TROLLEY 01
- Brand:
- GT Line
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6662310 |
Product description | GT Line Fabric Wheeled Bag with Shoulder Strap 340mm x 150mm x 440mm |
Manufacturer / Brand | GT Line |
Manufacturer part number | TOOL TROLLEY 01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Handyline Tool Trolley
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This professional, tool backpack from GT Line is made from tough reinforced fabric. It features a range of different sized pockets and pouches, wheels and extractable telescopic handle. The bottom design allows for a freestanding position. Adjustable and padded shoulder straps guarantee a comfortable and balanced carrying of heavy loads. This stylish, functional and robust tool backpack from Technics have a professional design ideal for all-around professional and DIY applications.
Features & Benefits:
• Large wheels for a stable carry-on
• Extractable telescopic handle
• High-grade reliable zip
• Extractable rear straps transform tool trolley into a functional backpack
• Two internal double-sided reversible pallets, one with pouches for tools and the other with a soft padded area for computer notebook
• Two front pouches for documents, accessories, measuring tape, spares etc.
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this backpack weather-proof?
This backpack is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.
Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism
Does this tool backpack come with a warranty?
Yes, like all other GT Line products this bag comes with a standard manufacturer's warranty.
NOTE: No tools are supplied with this bag. Tools are shown for reference only.
Specifications
Attribute | Value |
Brand | GT Line |
Width | 150 mm |
Length | 340 mm |
Bag Type | Wheeled Bag |
Shoulder Strap | Yes |
Lock Type | Zipper |
Height | 440 mm |
Material | Fabric |