WJ Furse Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector
- RS Stock No.:
- 7886744
- Mfr. Prt No.:
- 7TCA085400R0191 ESP RS485
- Brand:
- WJ Furse
Technical Reference
- ABB IET Wiring Regulations BS 7671 18TH Edition
- Brochure - M Series
- Catalogue - Earthing & Lightning Protection
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Datasheet - 7TCA085400R0191 ESP RS485
- Instruction Sheet - Furse Slim Line ESP Surge Protection Devices
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- Protection of Wind Turbines Application Note
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7886744 |
Product description | WJ Furse Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector |
Manufacturer / Brand | WJ Furse |
Manufacturer part number | 7TCA085400R0191 ESP RS485 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7886744 |
Product description | WJ Furse Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current RS485 Surge Protector |
Manufacturer / Brand | WJ Furse |
Manufacturer part number | 7TCA085400R0191 ESP RS485 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Transient Voltage Suppressors (Data Lines)
WJ Furse twisted- pair lightning Surge Arrestors - ESP D & TN Series
From WJ Furse, these lightning surge arrestors are designed for use on twisted-pair lines found in process control equipment, modems and communications interfaces. These surge protectors offer full mode protection with very low let through voltage (to BS EN 62305) between all lines. The full mode design allows for the continued operation of protected equipment while also handling partial lightning currents. ESP series surge protectors offer repeated protection in lightning intense environments and are encased within a strong, flame retardant ABS housing.
Features and benefits:
300 mA current rating
Low inline resistance
Colour coded terminals
Effective earthing from substantial earth stud
Integral earthing plate for enhanced connection to earth with a CME kit
Supplied ready for flat mounting on the side or on the base
A built-in foot allows for clip-on mounting for top hat DIN Rails
Easy connection of cable screen to earth with screen terminal
Installation:
These surge protectors should be installed closely to the system's earth start point. They should be connected in series with the data communication or signal line close to the equipment that is being protected, such as the control panel. Alternatively, these surge protectors should be installed where the signal line enters or leaves the building. Surge protectors should be installed within a separate enclosure or in an existing enclosure.
Accessories
CME 4 (239-731), WBX 3 (456-8112), WBX 4 (456-8106)
Specifications
Attribute | Value |
Brand | WJ Furse |
Maximum Voltage Rating | 16.7 V |
Length | 105 mm |
Mounting Type | DIN Rail |
Height | 54 mm |
Dimensions | 120 x 54 x 19 mm |
Suppressor Type | RS485 Surge Protector |
Maximum Operating Temperature | +80 °C |
Depth | 38 mm |
Minimum Operating Temperature | -40 °C |
Maximum Surge Current | 5 kA, 20 kA |