BK Precision Bench Power Supply, 300W, 1 Output, 60V, 5A

RS Stock No.:
1217527
Mfr. Prt No.:
BK1685B
Brand:
BK Precision
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
RS stock number 1217527
Product description BK Precision Bench Power Supply, 300W, 1 Output, 60V, 5A
Manufacturer / Brand BK Precision
Manufacturer part number BK1685B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Power Supplies

B&K Precision

B&K Precision Model 1685B Switching DC Bench Power Supply

B&K Precision model 1685B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control terminal is accessible on the rear. Alternatively, the USB interface can be used to communicate with the power supply via PC software or remote commands.

Note

You may also be interested in models BK1687B ( 817-2229 )1-36 V, 0-10 A and BK1688B ( 121-7528 ) 1-18 V, 0-20 A

SUPPLIED_WITH : Power cord, instruction manual, application softwa

Features and Benefits

Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection

Areas of Application

Production testing
Telecommunications
R&D
Electronic field service
University laboratories


Specifications

Attribute Value
Brand BK Precision
Minimum Temperature 0 °C
Number of Outputs 1
Bench Power Supply Type Switching Power Supply
Digital/Analogue Digital
Number of Displays 2
Output Current 5 A
Type Digital
Supply Voltage 100 V ac, 240 V ac
Input Connector IEC 320
Output Voltage 60 V
Output Connector Binding Post Terminal
Power Rating 300 W
Maximum Temperature +40 °C
Checking stock...
VND
13,014,102.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,014,102.00
*price per unit indicative
"BK Precision Bench Power Supply, 300W, 1 Output, 60V, 5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products