Enerpac P39 ULTIMA Series, Single Speed, Hydraulic Hand Pump, 655cm³, 20.6mm Cylinder Stroke, 700 bar
- RS Stock No.:
- 2831272
- Mfr. Prt No.:
- P39
- Brand:
- Enerpac

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2831272 |
Product description | Enerpac P39 ULTIMA Series, Single Speed, Hydraulic Hand Pump, 655cm³, 20.6mm Cylinder Stroke, 700 bar |
Manufacturer / Brand | Enerpac |
Manufacturer part number | P39 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Pumps- Hand Operated
Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.
Steel Hand Pump
WARNING : High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.
The two speed model is recommended for applications where cylinder pistons must advance rapidly to load contact, and applications where greater oil capacities are required, such as multiple cylinder hook-ups
Specifications
Attribute | Value |
Brand | Enerpac |
Cylinder Stroke | 20.6 mm |
Weight | 5.9 kg |
Dimensions | 520 x 133 x 119 mm |
Width | 133 mm |
Length | 520 mm |
Maximum Handle Effort | 50 kg |
Displacement per Stroke 2nd Stage | 2.62 cm³ |
Usable Oil Capacity | 655 cm³ |
Maximum Operating Pressure | 700 bar |
Height | 119 mm |
Single Or Two Speed | Single |