THK Linear Guide Carriage HSR25R1SS(GK), HSR-R
- RS Stock No.:
- 7299982
- Mfr. Prt No.:
- HSR25R1SS(GK)
- Brand:
- THK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7299982 |
Product description | THK Linear Guide Carriage HSR25R1SS(GK), HSR-R |
Manufacturer / Brand | THK |
Manufacturer part number | HSR25R1SS(GK) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
HSR-R Linear Carriages
THK HSR-R Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.
Specifications
Attribute | Value |
Brand | THK |
Static Load Rating | 34.4 kN |
Manufacturer Series | HSR-R |
Carriage Width | 48 mm |
Dynamic Load Rating | 19.9 kN |
For Rail Width | 23 mm |
Carriage Length | 83.1 mm |