Fluke Test Lead Kit With Safety Designed Ground Leads

RS Stock No.:
9195071
Mfr. Prt No.:
STL120-IV
Brand:
Fluke
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
RS stock number 9195071
Product description Fluke Test Lead Kit With Safety Designed Ground Leads
Manufacturer / Brand Fluke
Manufacturer part number STL120-IV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Fluke STL120 Shielded Test Leads

Fluke STL120 is a set of two (one red, one grey) double insulated silicone shielded test leads for noise-free measurements. These test leads are specially designed for use with the Fluke ScopeMeter 120 Series. Integral strain relief and extra hard probe tips provide extended service life. Features include safety-designed shrouded plugs and notched tips to prevent the probe from sliding.

Note

Fluke STL120 shielded test leads are compatible with Fluke AC120 Alligator Clips ( 260-0084 ) and Fluke HC120 Hook Clips ( 919-5075 ).

SUPPLIED_WITH : Ground leads

Features and Benefits

Length 1.2m (48 in)
Bandwidth 12.5 MHz
Maximum signal voltage 600 V rms. CAT III per IEC 1010-2-031
Maximum voltage to ground 600 V rms. CAT III per IEC 1010-2-031
Maximum Current 1 A


Specifications

Attribute Value
Brand Fluke
Kit Contents Safety Designed Ground Leads
Checking stock...
VND
6,169,200.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,169,200.00
*price per unit indicative
"Fluke Test Lead Kit With Safety Designed Ground Leads" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products