Glenair Female Cat6 RJ45 Connector
- RS Stock No.:
- 7133488
- Mfr. Prt No.:
- FRITS0220-RJ45-1F7
- Brand:
- Glenair

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7133488 |
Product description | Glenair Female Cat6 RJ45 Connector |
Manufacturer / Brand | Glenair |
Manufacturer part number | FRITS0220-RJ45-1F7 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7133488 |
Product description | Glenair Female Cat6 RJ45 Connector |
Manufacturer / Brand | Glenair |
Manufacturer part number | FRITS0220-RJ45-1F7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Glenair MIL-DTL-5015 Conforming, ITS Series Connectors
Glenair MIL-DTL-5015 Connector, Receptacle RJ45 and USB-A Female Bulkhead
Glenair MIL-DTL-5015, RJ45 and USB-A female bulkhead connectors feature a reverse bayonet coupling with a black zinc cobalt plating. These connectors provide a very high level of protection from the most hostile of environments. The RJ45 and USB-A connectors themselves are housed within a rugged waterproof square flange mount panel connector with resilient nitrile inserts providing IP67 protection when mated.
RJ45
Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated
USB-A
Dielectric withstand voltage 500Vac for 1 minute
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
Operating temperature -55 to +105°C
IP67 rated when mated
Specifications
Attribute | Value |
Brand | Glenair |
Depth | 34.5 mm |
Length | 38 mm |
Orientation | Straight |
IP Rating | IP67 |
Width | 38 mm |
LAN Category | Cat6 |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Panel Mount |