Raaco Empty Cabinet Turntable, Steel, 1760mm x 680mm x 680mm, Blue
- RS Stock No.:
- 0551463
- Mfr. Prt No.:
- 137447
- Brand:
- Raaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0551463 |
Product description | Raaco Empty Cabinet Turntable, Steel, 1760mm x 680mm x 680mm, Blue |
Manufacturer / Brand | Raaco |
Manufacturer part number | 137447 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Twelve Cabinet Empty Turntable Stand
For use with the 150mm deep, metal cabinets – full height.
Note
Stand only does not come complete with cabinets
Free standing to allow maximum flexibility when planning or siting these units. Ideal for production or test areas where a central component store is required
Accepts 12 cabinets (3 each side) in multiples of 4 and in any drawer combination. Runs on maintenance free, heavy duty roller bearings and will allow 360° of movement in either clockwise or anti-clockwise direction The complete system is easy to assemble and is stable in use. Irregularity in the floor surface may be compensated for using the four adjusting feet
Overall height (3 cabinets high) 1725 mm. Max. stored weight 480kg
Specifications
Attribute | Value |
Brand | Raaco |
Width | 680 mm |
Depth | 680 mm |
Colour | Blue |
Height | 1760 mm |
Case Material | Steel |