Kübler HK 17.251 Counter, 7 Digit, 187 → 264 V ac

RS Stock No.:
3096098
Mfr. Prt No.:
3.130.251.075.056
Brand:
Kübler

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3096098
Product description Kübler HK 17.251 Counter, 7 Digit, 187 → 264 V ac
Manufacturer / Brand Kübler
Manufacturer part number 3.130.251.075.056
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
RS stock number 3096098
Product description Kübler HK 17.251 Counter, 7 Digit, 187 → 264 V ac
Manufacturer / Brand Kübler
Manufacturer part number 3.130.251.075.056

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Kuebler HK17 Series - Hour Meters

HK17 Hour Meters feature a very high shock resistance, they can be used in many different fields of application.


7-digit Hour Meter without reset
Hight of figures 3.8 mm
High shock resistance
Small dimensions
Cut out size 22x33 mm
Protection IP65 on the front side
Different voltage types available:
- 10-30V DC - stock no. 309-6060
- 100-130V (60Hz) - stock no. 915-5935
- 187-264V (50Hz) - stock no. 309-6098
- 100-130V (60Hz) - stock no. 915-5910

Applications:
- General time measurement
- Maintenance intervals for medical equipment
- UV lamps
- Display panels in vehicles


Specifications

Attribute Value
Brand Kübler
Supply Voltage 187 → 264 V ac
Number of Digits 7
Minimum Operating Temperature -15 °C
Connection Type Screw
Input Type Voltage
Digit Height 3.8 mm
Reset Method No Reset
Series HK 17.251
Weight 40 g
Maximum Operating Temperature +50 °C
Display Range 0 → 99999.99
Measurement Range 0 → 99999.99
Checking stock...
VND
1,086,982.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,086,982.00
*price per unit indicative
"Kübler HK 17.251 Counter, 7 Digit, 187 → 264 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products