Testo 184 T3 Temperature Temperature Monitor with Temperature Sensor, 1 Input Channels

RS Stock No.:
8513469
Mfr. Prt No.:
0572 1843
Brand:
Testo

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8513469
Product description Testo 184 T3 Temperature Temperature Monitor with Temperature Sensor, 1 Input Channels
Manufacturer / Brand Testo
Manufacturer part number 0572 1843

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Testo
Sensor Type Temperature
Data Logger Type Temperature
Display Type LCD
Maximum Operating Temperature +70 °C
Best Temperature Measurement Accuracy ±0.8 °K
IP Rating IP67
Minimum Operating Temperature -20 °C
Battery Life 1.5 Years
Temperature Measurement Resolution 0.1 °C
Battery Type CR2450
Measurement Parameters Temperature
Alarm Yes
Maximum Temperature Measurement +70 °C
Power Source Battery
Width 12 mm
Length 44 mm
Height 97 mm
Model Number p 184 T3
Weight 45 g
Number of Input Channels 1
Number of Readings Per Channel 64000
Checking stock...
VND
4,425,722.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,425,722.00
*price per unit indicative
"Testo 184 T3 Temperature Temperature Monitor with Temperature Sensor, 1 Input Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products