Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM300, 30t, 13mm stroke

RS Stock No.:
2831008
Mfr. Prt No.:
RSM300
Brand:
Enerpac
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
RS stock number 2831008
Product description Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM300, 30t, 13mm stroke
Manufacturer / Brand Enerpac
Manufacturer part number RSM300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 12, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Flat - Low Height Cyllinders

Note

All cylinder capacities are specified in US ton (short ton). 1 US ton = 907.2Kg

Compact, flat profile, RSM-Flat Jac® spring return cylinders designed for use in extremely confined working spaces where most other cylinders will not fit
Mounting holes permit easy fixing
Grooved plunger end requires no saddle
Replacement seal kits are available

L283098-01LF283098-10

Specifications

Attribute Value
Brand Enerpac
Extended Height 71 mm
Outside Diameter 117 x 95 mm
Capacity 30 t
Weight 4.5 kg
Oil Capacity 55 cm³
Manufacturer Series RSM
Cylinder Effective Area 42.1 cm²
Maximum Operating Pressure 700 bar
Stroke 13 mm
Closed Height 58 mm
Single/Double Acting Single
Checking stock...
VND
19,035,280.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,035,280.00
*price per unit indicative
"Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM300, 30t, 13mm stroke" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products