Sure24 100dB Window & Door Alarm
- RS Stock No.:
- 4934733
- Mfr. Prt No.:
- SG600
- Brand:
- Sure24

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4934733 |
Product description | Sure24 100dB Window & Door Alarm |
Manufacturer / Brand | Sure24 |
Manufacturer part number | SG600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Window/Door Alarm Kit
Compact alarm measuring only 60 x 40 x 15mm
Ideal for alarming doors, windows and filing cabinets
The alarm emits a loud 120db siren when contact is broken
15 to 20mm gap between contact and alarm allowing application to UPVC windows where the recess makes other alarms impractical
Concealed on/off switch
Battery condition light
Supplied with 4 x LR44 batteries
Specifications
Attribute | Value |
Brand | Sure24 |
Product Type | Sounder |
Power Source | Battery |
Case Colour | White |
Sound Level | 100 dB |
Depth | 14 mm |
Height | 60 mm |
Width | 40 mm |