ACE Shock Absorber, MC 225 MH2, 79.2mm Body Length
- RS Stock No.:
- 3663301
- Mfr. Prt No.:
- MC 225 MH2
- Brand:
- ACE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3663301 |
Product description | ACE Shock Absorber, MC 225 MH2, 79.2mm Body Length |
Manufacturer / Brand | ACE |
Manufacturer part number | MC 225 MH2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
ACE Self Compensating Type MC-Sealed
Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.
Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available
Specifications
Attribute | Value |
Brand | ACE |
Minimum Return Force | 4 N |
Manufacturer Series | MC |
Maximum Operating Temperature | +66 °C |
Body Length | 79.2 mm |
Minimum Operating Temperature | 0 °C |
Connection Type | M20 x 1.5 |
Return Force | 4 → 9 N |
Maximum Return Force | 9 N |
Maximum Energy Capacity Per Cycle | 41 Nm |
Overall Length | 96.7 mm |
Maximum Energy Capacity Per Hour | 45000 Nm |