Swann-Morton Scalpel

RS Stock No.:
0850079
Mfr. Prt No.:
1603
Brand:
Swann-Morton
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
RS stock number 0850079
Product description Swann-Morton Scalpel
Manufacturer / Brand Swann-Morton
Manufacturer part number 1603

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Swann-Morton Stainless Steel Scalpel Handle

Introducing a Swann-Morton scalpel handle, ergonomically designed and made from stainless steel. This handle incorporates clear measurements on the reverse side to aid training, surgical and trauma investigations. Swann-Morton handles and blades are also very popular in scale modelling applications where intricate cuts, material removal and attention to detail is important.

How to attach a blade

It is vitally important to follow the correct procedure when attaching a blade to keep yourself safe. When attaching the blade you should grip the blade with needle holders away from the cutting edge. Hold the handle with your other hand with the bayonet facing upwards. Align the slot in the blade with the handle and slide the blade back until you hear an audible click.

How to remove a blade

To remove the surgical blade hold the handle in one hand with the blade facing downwards, grip the blade with needle holder in the other hand at the back edge of the blade then lift and slide the handle away.

Features and Benefits

• No.3 Scalpel Handle
• Ergonomically designed
• Stainless steel
• Precise fingertip control
• Smooth tapered octagonal body

Compatible Scalpel Blades

Customers who have viewed Swann-Morton stainless steel scalpel handles have also browsed Swann-Morton Stainless Steel blades. Please below compatible blades for Swann-Morton Stainless Steel Scalpel Handle No.3

• Blade No: 6, 9, 10, 10A, E/11, 11, 11P, 12, 12D, 13, 14, 15, 15A, 15C, 15T, 16, 40 and SG3

Application Information

Swann-Morton Stainless Steel Scalpel Handle & blades are typically used in Plastic & Periodontal Surgery, Maxillo-facial and scale modelling.


Specifications

Attribute Value
Brand Swann-Morton
Number of Pieces 1
Knife Type Scalpel
Handle Material Stainless Steel
Checking stock...
VND
544,946.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1544,946.00
*price per unit indicative
"Swann-Morton Scalpel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products