RS PRO CVPU Non Return Valve, 10mm Tube Inlet, 10mm Tube Outlet, 0 → 10bar

RS Stock No.:
9160940
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
RS stock number 9160940
Product description RS PRO CVPU Non Return Valve, 10mm Tube Inlet, 10mm Tube Outlet, 0 → 10bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Body Material Polyoxymethylene
Minimum Operating Temperature 0 °C
Inlet Connection Type Tube
Maximum Operating Temperature +60 °C
Manufacturer Series CVPU
Maximum Operating Pressure 10 bar
Tube Outlet Connection 10 mm
Minimum Operating Pressure 0 bar
Outlet Connection Type Tube
Tube Inlet Connection 10 mm
Operating Pressure Range 0 → 10 bar
Checking stock...
VND
342,022.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1342,022.00
*price per unit indicative
"RS PRO CVPU Non Return Valve, 10mm Tube Inlet, 10mm Tube Outlet, 0 → 10bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products