Facom 160 mm Wire Stripper, 0.4mm → 4.0mm
- RS Stock No.:
- 3072064
- Mfr. Prt No.:
- 162
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3072064 |
Product description | Facom 160 mm Wire Stripper, 0.4mm → 4.0mm |
Manufacturer / Brand | Facom |
Manufacturer part number | 162 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
FACOM Automatic Wire Cutter-Stripper
Introducing an excellent quality, wire cutter & stripper from Facom. This professional tool has been designed to work with single and multi-core wires and automatically adjusts itself to correct wire diameter. The ergonomically designed handles provide a firm, comfortable and safe grip. This multifunction wire cutter-stripper from Facom has been designed with professional use in mind and as all other Facom product is covered by a lifetime warranty.
Features and Benefits:
• Excellent quality Automatic Wire Cutter-Stripper Pliers
• Strippers offer high precision stripping with a thumb-wheel for setting stripping length
• Suitable for stripping single and multicore wires
• Stripping capacity: 0.4 to 4 mm²
• Stripping length adjustment: 4 to 17 mm
• Cutting diameter: 0.7 to 2.3 mm
• AWG: 21 - 11
• High durability & sturdy steel construction for long-life operation
• Fully automatic with self-adjusting blades
• Spring loaded handles construction to reduce fatigue and provide quick and smooth operation
• Rust resistant finish
• Professional quality - Covered by the Facom Tools Guarantee
• Weight: 340g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
Are these wire strippers VDE certified?
No, these wire strippers aren't VDE approved and cannot be used on live electric cables.
Are these cable strippers suitable for flat cables?
These wire strippers have been designed to work with round cables only.
Specifications
Attribute | Value |
Brand | Facom |
Minimum Size | 0.4 mm |
Stripping Range | 0.4 → 4 mm² |
Maximum Size | 4.0 mm |
Cable Type | Multicore, Single Core |
Overall Length | 160 mm |