WIMA MKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 1082700
- Mfr. Prt No.:
- MKS2D031001A00KI00
- Brand:
- WIMA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1082700 |
Product description | WIMA MKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole |
Manufacturer / Brand | WIMA |
Manufacturer part number | MKS2D031001A00KI00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
Specifications
Attribute | Value |
Brand | WIMA |
Mounting Type | Through Hole |
Lead Pitch | 5 mm |
Tolerance Plus | +10 % |
Depth | 6.5 mm |
Automotive Standard | AEC-Q200 |
Terminal Type | Through Hole |
Tolerance Minus | -10 % |
Tolerance | ±10 % |
Capacitance | 100 nF |
Length | 2.5 mm |
Series | MKS2 |
Height | 7.2 mm |
Dielectric | Polyester |
Dimensions | 6.5 x 7.2 x 2.5 mm |
Lead Diameter | 0.5 mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -55 °C |
Voltage | 63 V ac, 100 V dc |