Hamamatsu, S13948-01SB Visible Light Photodiode, Through Hole

RS Stock No.:
1802609
Mfr. Prt No.:
S13948-01SB
Brand:
Hamamatsu Photonics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1802609
Product description Hamamatsu, S13948-01SB Visible Light Photodiode, Through Hole
Manufacturer / Brand Hamamatsu Photonics
Manufacturer part number S13948-01SB
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
RS stock number 1802609
Product description Hamamatsu, S13948-01SB Visible Light Photodiode, Through Hole
Manufacturer / Brand Hamamatsu Photonics
Manufacturer part number S13948-01SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Hamamatsu Photonics
Mounting Type Through Hole
Spectrums Detected Visible Light
Diameter 5 mm
Minimum Wavelength Detected 300 nm
Typical Fall Time 2.5 ms
Maximum Wavelength Detected 820 nm
Wavelength of Peak Sensitivity 560 nm
Open Circuit Voltage 12 V
Short Circuit Current 5 mA
Typical Rise Time 6 ms
Number of Pins 2
Height 3.5 mm
Checking stock...
VND
535,634.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1535,634.00107,126.80
*price per unit indicative
"Hamamatsu, S13948-01SB Visible Light Photodiode, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products