RS PRO Black PVC 16mm Round Cable Grommet for Maximum of 12mm Cable Dia.

RS Stock No.:
2414596
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2414596
Product description RS PRO Black PVC 16mm Round Cable Grommet for Maximum of 12mm Cable Dia.
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
RS stock number 2414596
Product description RS PRO Black PVC 16mm Round Cable Grommet for Maximum of 12mm Cable Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Easy Fit Grommets

From the trusted RS PRO brand, this cable grommet is ideal for smoothing boreholes for cable feed-through. The open grommet is designed to snap neatly and quickly into position. Made from PVC material, the grommet has an advantage over rubber grommets in that it improves friction, allowing for smoother cabling.

Easy to insert, and aesthetically enhancing, this cable grommet is an ideal solution to electrical wire management.

241-4580 is a PVC Cable Grommet with a 12mm Plate Hole Diameter
241-4596 is a PVC Cable Grommet with a 16mm Plate Hole Diameter
241-4603 is a PVC Cable Grommet with a 22mm Plate Hole Diameter

Features and Benefits

• Smooth plastic construction
• Easy to insert
• Secures and protects cables and wire
• Offers a degree of vibration resistance.

Applications

Cable grommets are an essential part of cable management. For passing cable into trunking or panels, a cable grommet can help secure a cable and prevent potential abrasion to the cable sheaths. They are used wherever cables need to be secured or fed through a surface. From office desks to junction boxes, grommets are a quick and easy way to keep cable access neat, safe and efficient.

How do cable grommets work?

When holes are cut into panels, they often leave a sharp edge. PVC grommets sit within these holes and provide a smooth barrier to protect the cables as they are passing through.

RS PRO PVC grommets simply push into the equivalent sized hole and snap into place. They are “open type” meaning they have an open hole in the middle for the cables.

Why RS PRO?

RS PRO aims to be your go-to brand for quality and convenience. All our RS PRO branded tools, parts and components are carefully sourced and tested by experts to ensure they suit your demands.

For able management, RS PRO offers a huge range of practical and convenient solutions. From trunking to conduit and more, RS PRO has the cabling tools and accessories for any installation.


Specifications

Attribute Value
Brand RS PRO
Colour Black
Maximum Panel Thickness 3 mm
Grommet Type Round
Panel Hole Diameter 16 mm
Maximum Cable Diameter 12 mm
Material PVC
Checking stock...
VND
1,024,902.00
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(VND)Per Unit(VND)
11,024,902.0010,249.02
*price per unit indicative
"RS PRO Black PVC 16mm Round Cable Grommet for Maximum of 12mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products