Huber+Suhner Male N to Male N Coaxial Cable, 50 Ω, 914mm, Terminated

RS Stock No.:
0111967
Mfr. Prt No.:
ST-18/NM/NM/36
Brand:
Huber+Suhner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0111967
Product description Huber+Suhner Male N to Male N Coaxial Cable, 50 Ω, 914mm, Terminated
Manufacturer / Brand Huber+Suhner
Manufacturer part number ST-18/NM/NM/36
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
RS stock number 0111967
Product description Huber+Suhner Male N to Male N Coaxial Cable, 50 Ω, 914mm, Terminated
Manufacturer / Brand Huber+Suhner
Manufacturer part number ST-18/NM/NM/36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Sucotest 18

SUCOTEST 18 assemblies are especially designed for applications that require repeated connection/disconnection procedures and where measurement cable wear is an issue.,Typical applications include: Test labs, Test procedures in components and assembly shops and automatic test equipment

N plug to N plug Test Lead

Precise and constant measurement results
Unique handling due to newly designed N Nut
Short taper sleeve and cable that can be positioned without spring back
Low overall measurement cost


Specifications

Attribute Value
Brand Huber+Suhner
Terminated/Unterminated Terminated
Connector A N
Connector A Gender Male
Connector B N
Outer Diameter 4.6 mm
Connector B Gender Male
Characteristic Impedance 50 Ω
Length 914 mm
Sheath Colour Blue
Checking stock...
VND
7,462,016.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,462,016.00
*price per unit indicative
"Huber+Suhner Male N to Male N Coaxial Cable, 50 Ω, 914mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products