Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar
- RS Stock No.:
- 0114152
- Mfr. Prt No.:
- 0560 0511
- Brand:
- Testo
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
RS stock number | 0114152 |
Product description | Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 0511 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Testo Digital Pressure Meter
Specifications
Attribute | Value |
Brand | Testo |
Best Accuracy | ±3 % |
Maximum Pressure Measurement | 1200 mbar |
Minimum Pressure Measurement | 300 mbar |
Pressure Port Type | Absolute |
IP Rating | IP40 |
Battery Type | AAA |
Weight | 90 g |
Length | 119 mm |
Dimensions | 119 x 46 x 25 mm |
Minimum Operating Temperature | 0 °C |
Height | 25 mm |
Model Number p | 511 |
Width | 46 mm |
Maximum Operating Temperature | +50 °C |