Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 10nF, Through Hole

RS Stock No.:
0115231
Mfr. Prt No.:
BFC236855103
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0115231
Product description Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 10nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC236855103
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
RS stock number 0115231
Product description Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 10nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC236855103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Vishay MKT386 Metallised Polyester Film Capacitors

From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.

Features:

UL 94 V-0 coating
Grade 1 (long life) performance grade

Product Applications:

Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.


Specifications

Attribute Value
Brand Vishay
Capacitance 10 nF
Voltage 220 V ac, 400 V dc
Mounting Type Through Hole
Lead Pitch 10 mm
Series 368, MKT368
Tolerance ±10 %
Length 12.5 mm
Depth 4.6 mm
Height 13.6 mm
Dimensions 4.6 x 13.6 x 12.5 mm
Dielectric Polyester
Lead Diameter 0.6 mm
Tolerance Plus +10 %
Terminal Type Through Hole
Tolerance Minus -10 %
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
62,468.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
162,468.0012,493.60
*price per unit indicative
"Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 10nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products