Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole – ECEA1CKS100

RS Stock No.:
0116789
Mfr. Prt No.:
ECEA1CKS100
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0116789
Product description Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100
Manufacturer / Brand Panasonic
Manufacturer part number ECEA1CKS100
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
RS stock number 0116789
Product description Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100
Manufacturer / Brand Panasonic
Manufacturer part number ECEA1CKS100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 10 µF
Voltage 16 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 4 (Dia.) x 5 mm
Height 5 mm
Minimum Operating Temperature -40 °C
Diameter 4 mm
Maximum Operating Temperature +85 °C
Lead Pitch 1.5 mm
Lifetime 1000 h
Series KS
Tolerance ±20 %
Ripple Current 28 mA
Leakage Current 3 μA
Checking stock...
VND
25,026.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
125,026.005,005.20
*price per unit indicative
"Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products