KEMET 330μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.:
0147623
Mfr. Prt No.:
T520D337M006ATE015
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0147623
Product description KEMET 330μF Surface Mount Polymer Capacitor, 6.3V dc
Manufacturer / Brand KEMET
Manufacturer part number T520D337M006ATE015
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
RS stock number 0147623
Product description KEMET 330μF Surface Mount Polymer Capacitor, 6.3V dc
Manufacturer / Brand KEMET
Manufacturer part number T520D337M006ATE015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

T520 Series

KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy

L262473-01

Specifications

Attribute Value
Brand KEMET
Technology Polymer
Capacitance 330 µF
Voltage 6.3 V dc
Mounting Type Surface Mount
Package/Case 7343-31
Equivalent Series Resistance 15 mΩ
Tolerance ±20 %
Length 7.3 mm
Depth 4.3 mm
Height 2.8 mm
Dimensions 7.3 x 4.3 x 2.8 mm
Series T520
Electrolyte Type Solid
Minimum Operating Temperature -55 °C
Leakage Current 208 μA
Tolerance Plus +20 %
Tolerance Minus -20 %
Dielectric Material Family Tantalum
Dissipation Factor 10 %
Maximum Operating Temperature +105 °C
Checking stock...
VND
227,174.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1227,174.0045,434.80
*price per unit indicative
"KEMET 330μF Surface Mount Polymer Capacitor, 6.3V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products