Aim-TTi Bench Power Supply, 90W, 1 Output, 0 → 30V, 0 → 3A
- RS Stock No.:
- 0155399
- Mfr. Prt No.:
- PL303
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0155399 |
Product description | Aim-TTi Bench Power Supply, 90W, 1 Output, 0 → 30V, 0 → 3A |
Manufacturer / Brand | Aim-TTi |
Manufacturer part number | PL303 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Power Supplies
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Note
RM460 rack mount kit 493-522 caters for up to four single output units or two dual output units or any combination. Total height 4U includes ventilation spaces above and below, together with blanking panels for unused positions.
SUPPLIED_WITH : user manual and mains lead
APPROVALS : EN61010-01 (Safety); EN61326 (EMC)
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Specifications
Attribute | Value |
Brand | Aim-TTi |
Output Voltage | 0 → 30 V |
Bench Power Supply Type | Precision DC Power Supply |
Output Current | 0 → 3 A |
Number of Outputs | 1 |
Type | Digital |
Power Rating | 90 W |
Supply Voltage | 115 V ac, 230 V ac |
Number of Displays | 2 |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | +5 °C |
Maximum Temperature | +40 °C |
Digital/Analogue | Digital |