Advance Tapes AT500 Non-Conductive Metallic Tape, 50mm x 45m
- RS Stock No.:
- 0176567
- Mfr. Prt No.:
- AT500
- Brand:
- Advance Tapes
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
RS stock number | 0176567 |
Product description | Advance Tapes AT500 Non-Conductive Metallic Tape, 50mm x 45m |
Manufacturer / Brand | Advance Tapes |
Manufacturer part number | AT500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Advance Tapes |
Tape Type | Aluminium Tape |
Total Thickness | 0.08 mm |
Foil Thickness | 0.04 mm |
Width | 50 mm |
Length | 45 m |
Conductivity | Non-Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Tensile Strength | 22 N/cm |
Maximum Temperature Resistance | +110 °C |
Minimum Temperature Resistance | -20 °C |
Model Number | AT500 |