Starrett HSS 19 → 64mm Hole Saw Set

RS Stock No.:
0180364
Mfr. Prt No.:
BC893
Brand:
Starrett
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
RS stock number 0180364
Product description Starrett HSS 19 → 64mm Hole Saw Set
Manufacturer / Brand Starrett
Manufacturer part number BC893

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Starrett 12 Piece Fast Cut Bi-Metal Holesaw Kit

SUPPLIED_WITH : Handy portable case

The new Fast Cut Bi-Metal Hole Saws from Starrett contain an extra cobalt HSS tooth material for enhanced heat and wear resistance. Designed with a new 5.5 TPI positive rake tooth to ensure a smoother and faster cut.

Features and Benefits

12 piece Fast Cut Bi-Metal Hole-saw Kit
Hole-saw Diameters: 19 mm, 22 mm, 29 mm, 35 mm, 38 mm, 41 mm, 51 mm, 57 mm, 64 mm
Arbors: A1 (14 mm to 30 mm), A2 (32 mm to 210 mm)
Accessories: A5 Arbor Extension
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm
41 mm hole-saw depth

Application Information

Ideal for woodwork, workshops and construction applications


Specifications

Attribute Value
Brand Starrett
Drill Bit Type Hole Saw Set
Diameter 19 → 64 mm
Arbor Included Yes
Material HSS
Number of Pieces 11
Checking stock...
VND
5,464,398.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,464,398.00
*price per unit indicative
"Starrett HSS 19 → 64mm Hole Saw Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products