Spelsberg 220 x 150 x 2.5mm Mounting Plate for use with TK Enclosure

RS Stock No.:
0223354
Mfr. Prt No.:
19508801
Brand:
Spelsberg

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0223354
Product description Spelsberg 220 x 150 x 2.5mm Mounting Plate for use with TK Enclosure
Manufacturer / Brand Spelsberg
Manufacturer part number 19508801
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
RS stock number 0223354
Product description Spelsberg 220 x 150 x 2.5mm Mounting Plate for use with TK Enclosure
Manufacturer / Brand Spelsberg
Manufacturer part number 19508801

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Spelsberg Enclosure Accessories

Chassis Plates

Laminated chassis plates available separately, 2.6 mm in thickness supplied with fixing screws

Hinge Set

Hinge set is supplied with drilling template, fixing screws and instructions
Can only be used for enclosures up to L94 x W94 mm in this range


Specifications

Attribute Value
Brand Spelsberg
Type Mounting Plate
Length 220 mm
For Use With TK Enclosure
Width 150 mm
Material Plastic
Dimensions 220 x 150 x 2.5 mm
Height 3 mm
Checking stock...
VND
323,980.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1323,980.00
*price per unit indicative
"Spelsberg 220 x 150 x 2.5mm Mounting Plate for use with TK Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products