Raaco Compact 37 Plastic Tool Box, 540 x 300 x 230mm
- RS Stock No.:
- 0231169
- Mfr. Prt No.:
- 136594
- Brand:
- Raaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0231169 |
Product description | Raaco Compact 37 Plastic Tool Box, 540 x 300 x 230mm |
Manufacturer / Brand | Raaco |
Manufacturer part number | 136594 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Raaco
Compact 37 with Tote Tray
Note
Tool boxes supplied without tools.
Additional carrying handles at both ends
Base can be sub-divided using boards supplied
Holds power tools, soldering equipment, etc
Padlockable
40kg load bearing capacity
Dimensions: 540 x 300 x 230mm
Weight: 3.3kg
Specifications
Attribute | Value |
Brand | Raaco |
Material | Plastic |
Box Type | Tool Box |
Length | 540 mm |
Width | 230 mm |
Height | 540 mm |
Dimensions | 540 x 300 x 230 mm |
Lock Type | Padlock |
Tray Type | Removable Tote |
Weight | 3.3 kg |
Range | Compact 37 |