Optek Retroreflective Photoelectric Sensor Block Sensor, 1.3 mm Detection Range
- RS Stock No.:
- 0301606
- Mfr. Prt No.:
- OPB706B
- Brand:
- Optek
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0301606 |
Product description | Optek Retroreflective Photoelectric Sensor Block Sensor, 1.3 mm Detection Range |
Manufacturer / Brand | Optek |
Manufacturer part number | OPB706B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0301606 |
Product description | Optek Retroreflective Photoelectric Sensor Block Sensor, 1.3 mm Detection Range |
Manufacturer / Brand | Optek |
Manufacturer part number | OPB706B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Reflective Optical Sensors, Optek
OPB706 Reflective Object Sensors
The Optek OPB706 consists of an infrared Light Emitting Diode (LED) and an NPN silicon Phototransistor mounted "side-by-side" on parallel axes in a black plastic housing.
The OPB706 has an LED and Phototransistor is moulded using dark infrared transmissive plastic to reduce ambient light noise. The Phototransistor responds to light from the emitter when a reflective object passes within its field of view of the device.
Suitable for a wide variety of applications such as non-contact reflective installations, assembly lines, machine automation & safety & end of travel sensors.
Specifications
Attribute | Value |
Brand | Optek |
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 1.3 mm |
Output Type | NPN |
Terminal Type | Wire Lead |
Light Source | Infrared |
Housing Material | Plastic |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |