Sick Female Q6 to Free End Sensor Actuator Cable, 6 Core, 2m

RS Stock No.:
0318755
Mfr. Prt No.:
DOL-1406-W02M
Brand:
Sick
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
RS stock number 0318755
Product description Sick Female Q6 to Free End Sensor Actuator Cable, 6 Core, 2m
Manufacturer / Brand Sick
Manufacturer part number DOL-1406-W02M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Note

For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.

W27-3 Series

SICK W27 series photoelectric sensors are designed for harsh industrial environments, where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27 photoelectric sensor is a leader in its class, especially through its reliable detection at long ranges. A diverse range of features further enhances application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

· Precise background suppression for detection of multi-coloured objects
· Universal DC or DC/AC supply voltage
· Flexible sensor settings, monitoring, advanced diagnostics, and visualization
· Quick and easy commissioning due to a highly visible red PinPoint LED
· Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
· Less contamination due to high operating reserves, reducing downtime
· Resistant to vibrations, reducing downtime
· Operation in harsh environments with temperatures as low as –40 °C
· IO-Link provides easy data access from the PLC
· Quick and easy configuration


Specifications

Attribute Value
Brand Sick
Connector A Q6
Connector B Free End
Length 2 m
Connector A Gender Female
Coding A
Number of Cores 6
Cross Sectional Area 0.25 mm²
Connector A Number of Contacts 6
IP Rating IP65
Outer Diameter 5 mm
American Wire Gauge 24 AWG
Checking stock...
VND
1,587,890.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,587,890.00
*price per unit indicative
"Sick Female Q6 to Free End Sensor Actuator Cable, 6 Core, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products