Tempatron Speed Monitoring Relay With SPDT Contacts
- RS Stock No.:
- 0348150
- Mfr. Prt No.:
- FSST-110/230VAC
- Brand:
- Tempatron
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0348150 |
Product description | Tempatron Speed Monitoring Relay With SPDT Contacts |
Manufacturer / Brand | Tempatron |
Manufacturer part number | FSST-110/230VAC |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0348150 |
Product description | Tempatron Speed Monitoring Relay With SPDT Contacts |
Manufacturer / Brand | Tempatron |
Manufacturer part number | FSST-110/230VAC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Rotation Sensing
Tachometer Relay
DIN standard case, which may be front panel or chassis mounted (11-pin socket 403-869).
All units have standard panel cut out of 45 x 45mm and SPCO output
Monitors the speed of machinery via the inputs from RS inductive proximity switches, open collector transistor or relay contact type devices
On-board 24V dc supply for proximity device and an output suitable to drive a 100μA FSD moving coil meter for monitoring rpm of machinery
LED indication of relay status and supply
45mm x 45mm panel cut-out
SPCO output
Specifications
Attribute | Value |
Brand | Tempatron |
Monitoring Application | Speed |
Contact Configuration | SPDT |
Frequency Sensing Range | 50 → 60 Hz |
Height | 48 mm |
Number of Poles | 1 |
Dimensions | 118 x 48 x 48 mm |
Length | 118 mm |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10 °C |
Width | 48 mm |
Maximum Operating Temperature | +50 °C |
Mounting Type | DIN Rail |
Current Range | Maximum of 5 A |