Guitel Hervieu Fixed Castor Wheel, 80kg Capacity, 80mm Wheel

RS Stock No.:
0400154
Mfr. Prt No.:
5087210
Brand:
Guitel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0400154
Product description Guitel Hervieu Fixed Castor Wheel, 80kg Capacity, 80mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 5087210
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
RS stock number 0400154
Product description Guitel Hervieu Fixed Castor Wheel, 80kg Capacity, 80mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 5087210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

PORT-ROLL castors (blue MANULASTIC wheel)

Pressed steel castors with plate mounting for flexible, easy handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Feature blue super-elastic rubber Manulastic tyres fitted on a black polyamide 6 body.


Specifications

Attribute Value
Brand Guitel
Wheel Diameter 80 mm
Load Capacity 80 kg
Overall Height 107 mm
Wheel Width 32 mm
Fixing Plate Dimensions 105 x 80 mm
Mounting Type Plate
Rotation Fixed
Application Industrial
Tyre Material Rubber
Includes Brake No
Fixing Centres 80 x 60 mm
Weight Class Medium Duty
Features Abrasion Resistant, Low Starting Resistance, Non-Marking
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Material Polyamide
Hub Bearing Type Plain Bore
Checking stock...
VND
377,136.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1377,136.00
*price per unit indicative
"Guitel Hervieu Fixed Castor Wheel, 80kg Capacity, 80mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products