ITT Cannon DL Thermoplastic Right Angle D Sub Backshell, 156 Way, Strain Relief
- RS Stock No.:
- 0406694
- Mfr. Prt No.:
- DL1-J/S
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0406694 |
Product description | ITT Cannon DL Thermoplastic Right Angle D Sub Backshell, 156 Way, Strain Relief |
Manufacturer / Brand | ITT Cannon |
Manufacturer part number | DL1-J/S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0406694 |
Product description | ITT Cannon DL Thermoplastic Right Angle D Sub Backshell, 156 Way, Strain Relief |
Manufacturer / Brand | ITT Cannon |
Manufacturer part number | DL1-J/S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
Plastic and Metal Hoods
Back shells are supplied with cable strain relief clamps and fit both plug or socket bodies
Thermoplastic hoods provide a cost effective solution. Nickel plated aluminium die-castings are ideal for shielding
The strain relief clamps can be mounted to give either straight or 90° cable entry.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Specifications
Attribute | Value |
Brand | ITT Cannon |
Number of Contacts | 156 |
Housing Material | Thermoplastic |
Body Orientation | Right Angle |
Strain Relief | Yes |
Series | DL |