CAMDENBOSS 36-pin PCB Terminal Strip, 5mm Pitch

RS Stock No.:
0425522
Mfr. Prt No.:
CTB7000/36
Brand:
CAMDENBOSS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425522
Product description CAMDENBOSS 36-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CTB7000/36
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
RS stock number 0425522
Product description CAMDENBOSS 36-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CTB7000/36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

5.0mm Pitch PCB Terminal Blocks

Cut to Length Screw Terminals

36-way PCB mounting rising clamp screw terminals which can be cut to length easily
Flame retardant polycarbonate with 3.5mm² cable entry
Available in horizontal and vertical types


Specifications

Attribute Value
Brand CAMDENBOSS
Number of Contacts 36
Pitch 5 mm
Number of Rows 1
Mounting Type Through Hole
Gender Male
Termination Method Screw
Type PCB Terminal Block
Current Rating 13 A
Body Orientation Straight
Voltage Rating 380 V
Material PC
Depth 15.5 mm
Length 180 mm
Width 8.5 mm
Checking stock...
VND
464,242.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1464,242.00
*price per unit indicative
"CAMDENBOSS 36-pin PCB Terminal Strip, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products