01-3939, Single-Sided Stripboard FR-2 292 x 95 x 1.6mm FR1
- RS Stock No.:
- 0433826
- Mfr. Prt No.:
- 01-3939
- Brand:
- Vero Technologies
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0433826 |
Product description | 01-3939, Single-Sided Stripboard FR-2 292 x 95 x 1.6mm FR1 |
Manufacturer / Brand | Vero Technologies |
Manufacturer part number | 01-3939 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0433826 |
Product description | 01-3939, Single-Sided Stripboard FR-2 292 x 95 x 1.6mm FR1 |
Manufacturer / Brand | Vero Technologies |
Manufacturer part number | 01-3939 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Veroboard Copper Stripboard
Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.
Stripboard cutter: 543-535
Specifications
Attribute | Value |
Brand | Vero Technologies |
Base Material | Synthetic Resin Bonded Paper |
Number of Sides | 1 |
Dimensions | 292 x 95 x 1.6 mm |
Copper Thickness | 35 µm |
Hole Diameter | 1.02 mm |
Hole Layout | 34 x 115 |
Hole Pitch | 2.54 x 2.54 mm |
FR Material Grade | FR1 |
Length | 292 mm |
Thickness | 1.6 mm |
Width | 95 mm |