Coba Europe Orthomat Ribbed Individual PVC Foam Anti-Fatigue Mat x 600mm, 900mm x 9mm
- RS Stock No.:
- 0446386
- Mfr. Prt No.:
- AL060001
- Brand:
- COBA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0446386 |
Product description | Coba Europe Orthomat Ribbed Individual PVC Foam Anti-Fatigue Mat x 600mm, 900mm x 9mm |
Manufacturer / Brand | COBA |
Manufacturer part number | AL060001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Orthomat® Ribbed Anti-Fatigue Matting
Manufactured from 100% closed cell vinyl foam
Provides comfortable underfoot cushioning
Reduces pressure pain caused by prolonged standing
Protects from the effects of a hard, cold concrete floor
Ribbed surface reduces the risk of slipping
Colour: Grey
Product height: 9mm
Specifications
Attribute | Value |
Brand | COBA |
Mat Material | PVC Foam |
Surface Type | Solid |
Product Format | Individual |
Anti-Slip | Yes |
Range | Orthomat Ribbed |
Thickness | 9 mm |
Environment Types | Dry |
Colour | Grey |
Length | 900 mm |
Chemical Resistant | No |
Oil Resistant | No |
Width | 600 mm |