Non-Isolated DC-DC Converter, 1.2 → 5.5V dc Output, 10A

RS Stock No.:
0462013
Mfr. Prt No.:
PTH12060WAD
Brand:
Artesyn Embedded Technologies

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0462013
Product description Non-Isolated DC-DC Converter, 1.2 → 5.5V dc Output, 10A
Manufacturer / Brand Artesyn Embedded Technologies
Manufacturer part number PTH12060WAD
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
RS stock number 0462013
Product description Non-Isolated DC-DC Converter, 1.2 → 5.5V dc Output, 10A
Manufacturer / Brand Artesyn Embedded Technologies
Manufacturer part number PTH12060WAD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Artesyn 10A Single Output Regulated Non-Isolated DC-DC Converter - PTHxx060WAD Series

Note

MTBF to Telcordia SR-332.

APPROVALS : UL/cUL recognized, CSA, TUV, CB

Non-isolated
POLA (Point-of-Load Alliance product)
Wide input voltage range
Up to 10A output current
Adjustable output voltage via external resistors
Auto-track™ sequencing
Margin up/down controls
Pre-bias start-up capability
Output ON/OFF inhibit
Output voltage sense
Under-voltage lockout and short current protection
Horizontal through-hole mounting package

L0462039-01

Specifications

Attribute Value
Brand Artesyn Embedded Technologies
Input Voltage Range 10.8 → 13.2 V dc
Input Voltage Nominal 12 V dc
Output Voltage 1.2 → 5.5 V dc
Output Current 10 A
Power Rating 55 W
Mounting Type Through Hole
Number of Outputs 1
Length 25.27 mm
Width 15.75 mm
Depth 9 mm
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Checking stock...
VND
518,562.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1518,562.00
*price per unit indicative
"Non-Isolated DC-DC Converter, 1.2 → 5.5V dc Output, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products