Böllhoff 320 piece M2.5 → M6 Thread Repair Kit
- RS Stock No.:
- 0470907
- Mfr. Prt No.:
- 41860000001
- Brand:
- Böllhoff
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0470907 |
Product description | Böllhoff 320 piece M2.5 → M6 Thread Repair Kit |
Manufacturer / Brand | Böllhoff |
Manufacturer part number | 41860000001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Thread repair kit - HELICOIL® plus M2.5 - M6
HELICOIL® plus for recovery and repair of a damaged thread.
HELICOIL® plus is flexible and can be fitted wherever a screw may be placed.
Set supplied with: different lengths and dimensions of HELICOIL® plus threaded inserts, drill bits, HSS manual threads, manual pins, tang breakers.
Green colour to check the thread is present after fitting.
Specifications
Attribute | Value |
Brand | Böllhoff |
Thread Size Range | M2.5 → M6 |
Number of Pieces | 320 |
Set Contents | Inserts: M2.5 x 2.5mm (x20); M2.5 x 3.75mm (x20); M2.5 x 5 mm (x20); M3 x 3mm (x20); M3 x 4.5mm (x20); M3 x 6mm (x20); M4 x 4mm (x20); M4 x 6mm (x20); M4 x 8mm (x20); M5 x 5mm (x20); M5 x 7.5mm (x20); M5 x 10mm (x20); M6 x 6mm (x20); M6 x 9mm (x20); M6 x 12mm (x20); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool |