Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 20-25Vac 50/60Hz

RS Stock No.:
0491080
Mfr. Prt No.:
PRE316PP
Brand:
Emerson Network Power
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
RS stock number 0491080
Product description Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 20-25Vac 50/60Hz
Manufacturer / Brand Emerson Network Power
Manufacturer part number PRE316PP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Free Plug

A comprehensive range of free plugs for hazardous area use

Shrouded pins offering good mechanical protection
Nickel plated brass contacts are resistant to chemical attack
Operating temperature -40°C to +55°C
Instructions included

Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm, Maximum conductor acceptance 2·5mm2.


Specifications

Attribute Value
Brand Emerson Network Power
Current Rating 16 A
Plug/Socket Plug
Pole Format 2P+E
Voltage Rating 20-25Vac 50/60Hz
Hazardous Area Certification ATEX, IECEx
Mounting Type Cable Mount
Gender Male
Checking stock...
VND
2,648,488.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,648,488.00
*price per unit indicative
"Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 20-25Vac 50/60Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products